NCP160AFCS350T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP160AFCS350T2G
Secondary Manufacturer Part#: NCP160AFCS350T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 75 mV | ||
| 5.5 V | ||
| 1.9 V | ||
| 1.9 to 5.5 V | ||
| 108 °C/W | ||
| 0.02 %/V | ||
| 0.001 %/mA | ||
| 260 | ||
| 0.14@250mA V | ||
| 0.023 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| 250 mA | ||
| Fixed | ||
| 3.5 V | ||
| 4WLCSP | ||
| 4 | ||
| Positive Output | ||
| 0.64 x 0.64 x 0.25 | ||
| 3.5V 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| WLCSP | ||
| 0.075@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |