PDP SEO Portlet

NCP160AFCS330T2G

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160AFCS330T2G
Secondary Manufacturer Part#: NCP160AFCS330T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in two thickness ultra-small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1 mm x 1 mm.

  • Ultra Low Quiescent current 18µA
  • Very Low Dropout 80mV@250mA
  • Ultra High PSRR 90dB at 1kHz, 20mA
  • Ultra Low Output Noise 10µVRMS
  • Operating Input Voltage Range 1.9V to 5.5V
  • Available in CSP4 0.35P package

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.9 V
1.9 to 5.5 V
108 °C/W
0.02 %/V
0.001 %/mA
260
0.145@250mA V
0.023 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
4WLCSP
4
Positive
0.64 x 0.64 x 0.25
3.3V 250mA LDO Voltage Regulators
Extended Industrial
WLCSP
0.08@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  35000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05663
10000+
$0.05465
20000+
$0.05386
40000+
$0.05306
80000+
$0.05227