PDP SEO Portlet

NCP160AFCS2925T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160AFCS2925T2G
Secondary Manufacturer Part#: NCP160AFCS2925T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 mV
WLCSP
Surface Mount
5.5 V
1.9 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
250 mA
Fixed
2.925 V
Positive Output
2.925V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.06514
25000+
$0.06481
50000+
$0.06448
100000+
$0.06416
200000+
$0.06383