NCP1606BDR2G
Critical Conduction Mode Power Factor Correction Controller
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: NCP1606BDR2G
Secondary Manufacturer Part#: NCP1606BDR2G
- RoHS 10 Compliant
- Tariff Charges
The NCP1606 is an active power factor controller specifically designed for use as a pre-converter in electronic ballasts, ac/dc adapters and other medium power off line converters (typically up to 300W) It embeds a Critical Conduction Mode (CRM) scheme that substantially exhibits unity power factor across a wide range of input voltages and power levels. Housed in a DIP8 or SOIC8 package, the NCP1606 minimizes the number of external components. Its integration of comprehensive safety protection features makes it an excellent driver for rugged PFC stages.
- Pin to pin compatible with industry standard
- Adj. Over Voltage Protection with two current level options
- Built-in Under Voltage Protection
- High Precision Voltage Reference
- Very Low Startup Current Consumption (<40>40>
- Low Typical Operating Current (2.1 mA)
- -500 mA / +800 mA Totem Pole Gate Driver
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC N | ||
| Critical Conduction Mode | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| 0.02 mA | ||
| SOIC N | ||
| 20 V | ||
| 10.3 V | ||
| 70 kHz | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |