NCP1606ADR2G
Critical Conduction Mode Power Factor Correction Controller
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Controller ICs, Power Factor Correction Controllers
Avnet Manufacturer Part #: NCP1606ADR2G
- RoHS 10 Compliant
- Tariff Charges
- Pin to pin compatible with industry standard
- Adj. Over Voltage Protection with two current level options
- Built-in Under Voltage Protection
- High Precision Voltage Reference
- Very Low Startup Current Consumption (<40>40>
- Low Typical Operating Current (2.1 mA)
- -500 mA / +800 mA Totem Pole Gate Driver
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 70 kHz | ||
| null | ||
| -40 °C | ||
| 10.3 V | ||
| 20 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| NSOIC | ||
| 125 °C | ||
| null | ||
| Variable Frequency | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |