PDP SEO Portlet

NCP1605ADR2G

Power Factor Controller, Enhanced, High Voltage and Efficient Standby Mode

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1605ADR2G
Secondary Manufacturer Part#: NCP1605ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1605 is a controller that exhibits near unity power factor while operating in fixed frequency, Discontinuous Conduction Mode or in Critical Conduction Mode. Housed in a SOIC-16 package, the circuit incorporates all the features necessary for building robust and compact PFC stages, with a minimum of external components. In addition, it integrates the skip cycle capability to lower the standby losses to a minimum.

  • Near-Unity Power Factor
  • Fixed Frequency, Discontinuous Conduction Mode Operation
  • Critical Conduction Mode Achievable in Most Stressful Conditions
  • Lossless High Voltage Current Source for Startup
  • Soft Skip Cycle for Low Power Standby Mode
  • Switching Frequency up to 250 kHz
  • Synchronization Capability
  • Fast Line / Load Transient Compensation
  • Valley Turn On
  • High Drive Capability: -500 mA / +800 mA
  • Signal to Indicate that the PFC is Ready for Operation (“pfcOK” Pin)
  • VCC range: from 10 V to 20 V
  • Follower Boost Operation
  • Two VCC Turn-On Threshold Options: 15 V for NCP1605 & NCP1605B; 10.5 V for NCP1605A
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 1 - Unlimited
16
-40 to 125 °C
125 °C
-55 °C
16SOIC
Critical Conduction Mode, Discontinuous Conduction Mode
16
10 x 4 x 1.5 mm
12 mA
SOIC
20 V
10 V
250 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1283  Mult:1  
USD $:
1283+
$0.65268
2566+
$0.64935
5132+
$0.64602
10264+
$0.64269
20528+
$0.63936