PDP SEO Portlet

NCP1602ABASNT1G

Power Factor Controller, Enhanced Light Load Efficiency

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1602ABASNT1G
Secondary Manufacturer Part#: NCP1602ABASNT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
125 °C
-40 °C
6TSOP
Critical Conduction Mode
6
3 x 1.5 x 0.94 mm
Extended Industrial
0.48 mA
TSOP
30 V
9.5 V
50 kHz
30 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.32051
4000+
$0.3125
8000+
$0.30864
16000+
$0.30488
32000+
$0.3012