NCP1599MNTWG
Synchronous Buck Converter, 1 MHz, 3.0 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCP1599MNTWG
Secondary Manufacturer Part#: NCP1599MNTWG
- RoHS 10 Compliant
- Tariff Charges
The NCP1599MNTWG is a high output current Synchronous Pulse Width Modulation (PWM) Converter that integrates a low-resistance high-side P-channel MOSFET and a low-side N-channel MOSFET. It utilizes internally compensated current-mode control to provide good transient response, ease of implementation and excellent loop stability. It includes an internally fixed switching frequency (FSW) and an internal soft-start to limit inrush current. Other features include cycle-by-cycle current limiting, short-circuit protection, power saving mode and thermal shutdown.
- Cycle-by-cycle current limiting
- Hiccup mode short-circuit protection
- Overtemperature protection
- Internal soft-start
- Start-up with pre-biased output load
- Power saving mode during light load
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 5.5 V | ||
| 3 V | ||
| Matte Tin | ||
| 0.03 %/V | ||
| 260 | ||
| 5.5 V | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 to 3.3 V | ||
| 6DFN EP | ||
| 6 | ||
| 3 x 3 x 0.87 mm | ||
| NCP1599 Series | ||
| DFN EP | ||
| 1130 kHz | ||
| 1 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |