PDP SEO Portlet

NCP1593BMNTWG

Synchronous Buck Regulator, 1 MHz, 3.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1593BMNTWG
Secondary Manufacturer Part#: NCP1593BMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1593 is a fixed 1 MHz, high output current, synchronous PWM converter that integrates a low-resistance, high-side P-channel MOSFET and a low-side N-channel MOSFET. The NCP1593 utilizes internally compensated current mode control to provide good transient response, ease of implementation and excellent loop stability. It regulates input voltages from 4.0 V to 5.5 V down to an output voltage as low as 0.6 V and is able to supply up to 3 A of load current.The NCP1593 includes an internally fixed switching frequency (FSW), and an internal soft-start to limit inrush current. Other features include cycle-by-cycle current limiting, 100% duty cycle operation, short- circuit protection, power saving mode and thermal shutdown.

  • Wide Input Voltage Range: from 4.0 V to 5.5 V
  • Internal 90 mO High-Side P-Channel MOSFET and 70 mO Low-Side N-Channel MOSFET
  • Fixed 1 MHz Switching Frequency
  • Cycle-by-Cycle Current Limiting
  • Hiccup Mode Short-Circuit Protection
  • Overtemperature Protection
  • Internal Fixed SoftStart with External Adjustment
  • Start-up with Pre-Biased Output Load
  • Adjustable Output Voltage Down to 0.6 V
  • Auto Power Saving Mode During Light Load
  • 100% Duty Cycle Operation

Technical Attributes

Find Similar Parts

Description Value
90 %
5.5 V
4 V
260
5.5 V
4 V
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.6 to 5 V
10DFN EP
10
3 x 3 x 0.95 mm
NCP1593B Series
DFN EP
1130 kHz
1 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42052
6000+
$0.41837
12000+
$0.41623
24000+
$0.41408
48000+
$0.41194