PDP SEO Portlet

NCP1592PAR2G

Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1592PAR2G
Secondary Manufacturer Part#: NCP1592PAR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP1592 is a low input voltage 6 A synchronous buck converter that integrates both 30 mO high side and low side MOSFETs. NCP1592 is designed for space sensitive and high efficiency applications. The main features include: a high performance voltage error amplifier, an under voltage lockout circuit to prevent start up until the input voltage reaches 3 V, an internally or externally programmable soft start circuit to limit inrush currents, and a power good output monitor signal. NCP1592 is available in thermally enhanced 28-pin TSSOP package.

  • 30 mO, 12 A Peak MOSFET Switches for High to Efficiency at 6 A Continuous Output Source or Sink Current
  • Adjustable Output Voltage Down to 0.891 V With 1.0% Accuracy
  • Wide PWM Frequency: Fixed 350 kHz, 550 kHz or Adjustable 280 kHz to 700 kHz

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
3 V
0.04 %/V
0.03 %/A
6 V
3 V
Surface Mount
MSL 1 - Unlimited
1
28
1
-40 to 125 °C
125 °C
-40 °C
6 A
Fixed
0.891 V
28TSSOP EP
28
9.8 x 4.5 x 1.05 mm
TSSOP EP
330 to 700 kHz
700 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: