PDP SEO Portlet

NCP1589LMNTWG

Synchronous Buck Controller, Low Voltage, with Light Load Efficiency and Transient Enhancement

Manufacturer:onsemi
Product Category: ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: NCP1589LMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VCC Range from 4.5 V to 13.2 V
    Adjustable Operating frequency
    Boost Pin Operates to 35 V
    Ramp Pulse Modulation Control
    Precision 0.8 V Internal Reference
    Adjustable Output Voltage
    Internal 1.5 A Gate Drivers
    Input Under Voltage Lockout
    Programmable Current Limit
    Adaptive Diode Mode Emulation in Light Load
    This is a PbFree Device

Technical Attributes

Find Similar Parts

Description Value
10 Pins
null
Synchronous Buck (Step Down)
null
null
0 °C
4.5 V
13.2 V
null
null
DFN
95 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.28205
3000+
$0.28205
6000+
$0.275
12000+
$0.2716
24000+
$0.26829
48000+
$0.26506
SubTotal:
$846.15