NCP1589BMNTXG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1589BMNTXG
Secondary Manufacturer Part#: NCP1589BMNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Voltage Mode Control | ||
| 80 % | ||
| 0 % | ||
| DFN-EP | ||
| Matte Tin | ||
| 260 | ||
| 80 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| No | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 0.8 to 5 V | ||
| 10DFN EP | ||
| 10 | ||
| Single Ended Controller | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| DFN EP | ||
| 13.2 V | ||
| 4.5 V | ||
| 600 kHz | ||
| 660 kHz | ||
| 540 kHz | ||
| 600 kHz | ||
| No | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |