PDP SEO Portlet

NCP1589AMNTXG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1589AMNTXG
Secondary Manufacturer Part#: NCP1589AMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Voltage Mode Control
80 %
0 %
DFN-EP
1
10
70 °C
0 °C
Single Ended Controller
13.2 V
4.5 V
330 kHz
270 kHz
300 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $: