NCP1571DR2G
Low Voltage Synchronous Buck Controller
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: NCP1571DR2G
- RoHS 10 Compliant
- Tariff Charges
Pb-Free Package is Available 0.980 V ± 1.0% Reference Voltage V2 Control Topology 200 ns Transient Response Programmable Soft-Start Power Good Programmable Power Good Delay 40 ns Gate Rise and Fall Times (3.3 nF Load) Adaptive FET Non-Overlap Time Fixed 200 kHz Oscillator Frequency Under voltage Lockout Holds Both Gate Outputs Low On/Off Control Through Use of the COMP Pin Overvoltage Protection through Synchronous MOSFETs Synchronous N-Channel Buck Design Dual Supply, 12 V Control, 2-7 V Power Source
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |