NCP1566MNTXG
Highly Integrated Dual-Mode Active Clamp PWM Controller Highly Integrated Dual-Mode Active Clamp PWM Controller
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1566MNTXG
Secondary Manufacturer Part#: NCP1566MNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 24 | ||
| 1 | ||
| 3, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24QFN EP | ||
| 24 | ||
| Extended Industrial | ||
| QFN EP | ||
| 9.9 V | ||
| 6.2 V | ||
| Clamp PWM Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |