NCP1562BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1562BDR2G
Secondary Manufacturer Part#: NCP1562BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 85 % | ||
| 58.5 % | ||
| 10 ns | ||
| Matte Tin | ||
| 260 °C | ||
| 85(Min) % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 16 | ||
| 2 | ||
| No | ||
| 3.3, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 20 V | ||
| 16SOIC | ||
| 16 | ||
| Active Clamp Controller | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 100 V | ||
| 23.2 V | ||
| 1 MHz | ||
| Yes | ||
| Flyback, Forward, Forward | ||
| 26 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |