PDP SEO Portlet

NCP1562ADBR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1562ADBR2G
Secondary Manufacturer Part#: NCP1562ADBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
85 %
10 ns
Gold
260
85(Min) %
Surface Mount
MSL 1 - Unlimited
2
16
2
No
-40 to 125 °C
125 °C
-40 °C
20 V
16TSSOP
16
Active Clamp Controller
5.1 x 4.5 x 1.05 mm
No
TSSOP
100 V
23.2 V
1 MHz
Yes
Flyback, Forward, Forward
26 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.36112
5000+
$0.35136
10000+
$0.3416
20000+
$0.33184
40000+
$0.32208