PDP SEO Portlet

NCP154MX310310TAG

LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.1V/3.1V, Active Discharge

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP154MX310310TAG
Secondary Manufacturer Part#: NCP154MX310310TAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP154 is 300 mA, Dual Output Linear Voltage Regulator that offers two independent input pins and provides a very stable and accurate voltage with ultra low noise and very high Power Supply Rejection Ratio (PSRR) suitable for RF applications. The device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance. In order to optimize performance for batteryoperated portable applications, the NCP154 employs the Adaptive Ground Current Feature for low ground current consumption during light-load conditions.

  • Low Dropout: 140 mV Typical at 300 mA
  • High PSRR: 75dB at 1kHz
  • Very Low Quiescent Current of Typ. 55 µA per channel
  • Operating Input Voltage Range: 1.7 V to 5.5 V
  • Available in XDFN-6 1.2 x 1.2 mm Package
  • Thermal Shutdown and Current Limit Protections

Technical Attributes

Find Similar Parts

Description Value
2 %
5.25 V
1.9 V
1.9 to 5.25 V
160 °C/W
Matte Tin
0.1 %/V
40 mV
260
0.1 mA
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
3.1, 3.1 V
8XDFN
8
Positive Output
1.6 x 1.2 x 0.4(Max)
Industrial
XDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.2295
5884+
$0.2244
11768+
$0.2193
23536+
$0.2142
47072+
$0.2091