NCP154MX180300TAG
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 1.8V/3.0V, Active Discharge
- RoHS 10 Compliant
- Tariff Charges
The NCP154 is 300 mA, Dual Output Linear Voltage Regulator that offers two independent input pins and provides a very stable and accurate voltage with ultra low noise and very high Power Supply Rejection Ratio (PSRR) suitable for RF applications. The device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance. In order to optimize performance for batteryoperated portable applications, the NCP154 employs the Adaptive Ground Current Feature for low ground current consumption during light-load conditions.
- Low Dropout: 140 mV Typical at 300 mA
- High PSRR: 75dB at 1kHz
- Very Low Quiescent Current of Typ. 55 µA per channel
- Operating Input Voltage Range: 1.7 V to 5.5 V
- Available in XDFN-6 1.2 x 1.2 mm Package
- Thermal Shutdown and Current Limit Protections
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.25 V | ||
| 1.9 V | ||
| 1.9 to 5.25 V | ||
| 160 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 40 mV | ||
| 260 | ||
| 0.39@300mA|0.26@300mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 1.8, 3 V | ||
| 8XDFN | ||
| 8 | ||
| Positive Output | ||
| 1.6 x 1.2 x 0.4(Max) | ||
| Industrial | ||
| XDFN | ||
| 0.335@300mA|0.15@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |