NCP154MX180280TAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.25 V | ||
| 1.9 V | ||
| 1.9 to 5.25 V | ||
| 160 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 40 mV | ||
| 260 | ||
| 0.39@300mA|0.27@300mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 1.8, 2.8 V | ||
| 8XDFN | ||
| 8 | ||
| Positive | ||
| 1.6 x 1.2 x 0.4(Max) | ||
| 1.8V 2.8V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| XDFN | ||
| 0.335@300mA|0.16@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |