PDP SEO Portlet

NCP1532MUAATXG

Buck Converter, DC-DC, Dual, Low Iq, High Efficiency, 2.25 MHz, 1.6 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1532MUAATXG
Secondary Manufacturer Part#: NCP1532MUAATXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1532 dual step down DCDC converter is a monolithic integrated circuit dedicated to supply core and I/O voltages of new multimedia design in portable applications powered from 1-cell Li-ion or 3 cell Alkaline/NiCd/NiMH batteries. Both channels are externally adjustable from 0.9V to 3.3V and can source totally up to 1.6A, 1.0A maximum per channel. Converters are running at 2.25MHz switching frequency which reduces component size by allowing the use of small inductor (down to 1uH) and capacitors and operates 180 degrees out of phase to reduce large amount of current demand on the battery. Automatic switching PWM/PFM mode and synchronous rectification offer improved system efficiency. The device can also operate into fixed frequency PWM mode for low noise applications where low ripple and good load transients are required. Additional features include integrated soft-start, cycle-by-cycle current limit and thermal shutdown protection. The device can also be synchronized to an external clock signal in the range of 2.25 MHz. The NCP1532 is available in a space saving, ultra low profile 3x3 x 0.55 mm 10 pin uDFN package.

  • 97% efficiency, 50uA quiescent current, 0.3 uA shutdown current
  • 2.25MHz switching frequency
  • Mode pin operation : Auto-switching PWM/PFM mode at light loading or PWM mode only
  • Adjustable outputs voltage from 0.9V to 3.3V
  • POR on reset output pin
  • Can source up to 1.6A, 1.0A max per channel (800mA/800mA or 1.0A/600mA)

Technical Attributes

Find Similar Parts

Description Value
97 %
5.5 V
2.7 V
Matte Tin
0.05 %
0.6 %
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
2
10
2
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
1.6 A
Adjustable
0.9 to 3.3 V
10UDFN
10
3 x 3 x 0.5 mm
uDFN
2700 kHz
2.25 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1112  Mult:1  
USD $:
1112+
$0.86436
2224+
$0.85995
4448+
$0.85554
8896+
$0.85113
17792+
$0.84672