NCP152MX280120TCG
LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 2.8V/1.2V, Active Discharge. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCP152 is 150 mA, Dual Output Linear Voltage Regulator that provides a very stable and accurate voltage with very low noise and high Power Supply Rejection Ratio (PSRR) suitable for RF applications. The device doesn’t require any additional noise bypass capacitor to achieve very low noise performance. In order to optimizeperformance for battery operated portable applications, the NCP152 employs the Adaptive Ground Current Feature for low ground current consumption during light-load conditions.
- Low Dropout: 140 mV Typical at 150 mA
- High PSRR: 75dB at 1kHz
- Thermal Shutdown and Current Limit Protections
- Very Low Quiescent Current of Typ. 50 µA
- Available in XDFN-6 1.2 x 1.2 mm Package
- Operating Input Voltage Range: 1.7 V to 5.5 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 160 mV | ||
| 5.25 V | ||
| 1.9 V | ||
| 1.9 to 5.25 V | ||
| 170 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 50 mV | ||
| 260 | ||
| 0.26@150mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 2.8, 1.2 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.2 x 1.2 x 0.4(Max) | ||
| Industrial | ||
| XDFN | ||
| 0.16@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |