PDP SEO Portlet

NCP1529MUTBG

Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1529MUTBG
Secondary Manufacturer Part#: NCP1529MUTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1529MUTBG is a step-down DC-to-DC Converter for portable applications powered from one cell Li-ion or three cell Alkaline/NiCd/NiMH batteries. The device is able to deliver up to 1A on an output voltage range externally adjustable from 0.9 to 3.9V or fixed at 1.2 or 1.35V. It uses synchronous rectification to increase efficiency and reduce external part count. The device also has a built-in 1.7MHz (nominal) oscillator which reduces component size by allowing a small inductor and capacitors. Automatic switching PWM/PFM mode offers improved system efficiency. Additional features include integrated soft-start, cycle-by-cycle current limiting and thermal shutdown protection.

  • Best In class ripple, including PFM mode
  • Synchronous rectification for higher efficiency
  • Thermal limit protection
  • Short-circuit protection
  • All pins are fully ESD protected
  • Extends battery life and play-time
  • Allows use of smaller inductor and capacitor
  • Low power consumption at light loading
  • Up to 96% efficiency
  • 28A Low quiescent current

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
2.7 V
Matte Tin
0.05 %
1.1 %
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
6
1
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
0.9 to 3.9 V
6UDFN EP
6
2 x 2 x 0.5 mm
uDFN EP
1700 kHz
1.7 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:183  Mult:1  
USD $:
183+
$3.7027
366+
$3.60526
732+
$3.55844
1464+
$3.51282
2928+
$3.38272