PDP SEO Portlet

NCP148AFCT270T2G

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.7V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP148AFCT270T2G
Secondary Manufacturer Part#: NCP148AFCT270T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra-low quiescent current consumption (typ. 4 A over the full temperature range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.

  • Operating Input Voltage Range: 2.5 V to 24 V
  • Fixed Voltage Options Available: 1.2 V to 5 V (upon request)
  • Adjustable Voltage Option from 1.2 V to 5 V
  • Ultra-Low Quiescent Current: typ. 4 µA over Temperature
  • ±2% Accuracy Over Full Load, Line and Temperature Variations
  • PSRR: 60 dB at 1 kHz
  • Noise: typ. 36 VRMS from 100 Hz to 100 kHz
  • Stable with Small µ1 F Ceramic Capacitor
  • Soft-start to Reduce Inrush Current and Overshoots
  • Thermal Shutdown and Current Limit Protection
  • SOA Limiting for High Vin / High Iout – Static / Dynamic
  • Active Discharge Option Available (upon request)
  • Available in TSOT-23-5 and WDFN6 2x2 mm Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.0945
14286+
$0.0924
28572+
$0.0903
57144+
$0.0882
114288+
$0.0861