PDP SEO Portlet

NCP1423EVB

Evaluation Board For NCP1423, 400 mA DC-DC Converter

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1423EVB
Secondary Manufacturer Part#: NCP1423EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1423 is a monolithic micropower high frequency step-up switching converter IC specially designed for battery operated hand held electronic products. It integrates Synchronous Rectifier for improving efficiency as well as eliminating the external Schottky Diode. High switching frequency (up to 600 kHz) allows a low profile inductor and output capacitor to be used. When the IC is disabled the internal conduction path from pin LX or BAT to pin OUT is blocked. The OUT pin is isolated from the battery, which achieves True-Cutoff. Ring-Killer is also integrated to eliminate the high frequency ringing in discontinuous conduction mode. Low Battery Detector, Cycle-by-Cycle Current Limit, Overvoltage Protection and Thermal Shutdown provide value added features for various battery operated application. With all of these functions on the quiescent supply current is only 9.0 mA. This device is available in a compact Micro10 package.

  • High Efficiency:
    o 92% for 3.3 V Output @ 400 mA from 2.5 V Input
    o 89% for 1.8 V Output @ 100 mA from 1.2 V Input
  • 0.8 V Startup at No Load Guaranteed
  • External Adjustable Output Voltage
  • ±1.5% Output Voltage Accuracy
  • Open Drain Low Battery Detector Output
  • Output Current up to 400 mA at VOUT = 3.3 V, 200 mA at VOUT = 1.8 V
  • Pb Free Package is Available
  • Technical Attributes

    Find Similar Parts

    Description Value
    Power Management Tools
    Power Management Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:9  Mult:1  
    USD $: