PDP SEO Portlet

NCP1422MNR2G

Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1422MNR2G
Secondary Manufacturer Part#: NCP1422MNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP1422 is a monolithic micropower high frequency step-up switching converter IC specifically designed for battery-operated hand-held electronic products up to 800mA loading. It integrates Sync-Rect to improve efficiency and to eliminate the external Schottky Diode. High switching frequency (up to 1.2 MHz) allows for a low profile, small-sized inductor and output capacitor to be used. When the device is disabled, the internal conduction path from LX or BAT to OUT is fully blocked and the OUT pin is isolated from the battery. This True-Cutoff function reduce the shutdown current to typically only 50nA. Ring-Killer is also integrated to eliminate the high-frequency ringing in discontinuous conduction mode. In addition to the above, Low-Battery Detector, Logic-Controlled Shutdown, Cycle-by-Cycle Current Limit and Thermal Shutdown provide value-added features for various battery-operated applications. With all these functions ON, the quiescent supply current is typical only8.5 uA. This device is available in compact and low profile DFN10 package.

  • Output Current up to 800 mA at VIN = 2.5 V and VOUT = 3.3 V
  • High Switching Frequency, up to 1.2MHz
  • Anti-Ringing Ring-Killer for Discontinuous Conduction Mode
  • Low Quiescent Current of 8.5 µA
  • 1.0V Startup at No Load Guaranteed
  • Output Voltage from 1.5V to 5V Adjustable
  • 1.5A Cycle by Cycle Current Limit
  • On Chip Thermal Shutdown with Hysteresis
  • Housed in Space-Saving and Low Profile DFN10 package
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
94 %
5 V
1 V
Matte Tin
0.05 mV/V
0.05 mV
260
5 V
1 V
Surface Mount
MSL 1 - Unlimited
1
10
1
1, 5 V
-40 to 85 °C
85 °C
-40 °C
0.8 A
Adjustable
1.5 to 5 V
10DFN EP
10
3 x 3 x 0.95 mm
DFN EP
1200 kHz
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.79914
6000+
$0.75595
12000+
$0.73605
24000+
$0.71718
48000+
$0.69925