PDP SEO Portlet

NCP1422LEDGEVB

Evaluation Board For 800mA SYNC-RECT PFM Step-Up DC-DC Converter With True-Cutoff And Ring-Killer

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1422LEDGEVB
Secondary Manufacturer Part#: NCP1422LEDGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. The NCP1422's high switching frequency (up to 1.2 MHz) allows for a low profile, small sized inductor and output capacitor to be used. When the device is disabled, the internal conduction path from the battery to the load is fully blocked, which isolates the load from the battery. This True-Cutoff function reduces the shutdown current to typically only 50 nA. A Ring-Killer is also integrated to eliminate high-frequency ringing in discontinuous conduction mode. Finally, a Low-Battery Detector, Logic-Controlled Shutdown, Cycle-by Cycle Current Limiting and Thermal Shutdown provide value-added features for various battery operated applications. With all these functions on, the quiescent supply current is typically only 8.5 uA. This device is available in the compact and low profile DFN-10 package. The NCP1422LED evaluation board uses the NCP1422 to drive a high power, white LED. A low voltage MOSFET switch circuit on the board can be pulsed to switch between a low and high LED current as would be found in a focus and flash application. The circuit is configured to minimize power dissipation in the current sense resistor and the effects of lot-to-lot LED forward voltage (VF) variation on LED current. .

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$89.74359
16+
$87.5
32+
$86.41975
64+
$85.36585
128+
$84.33735