PDP SEO Portlet

NCP140AMXD180TCG

Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 1.8V, Capless; XDFN4 1x1

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP140AMXD180TCG
Secondary Manufacturer Part#: NCP140AMXD180TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.6 V
1.6 to 5.5 V
265 °C/W
Gold over Nickel Palladium
5 mV
30 mV
260 °C
0.28@150mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.8 V
4XDFN EP
4
Positive
1 x 1 x 0.38 mm
1.8V 150mA LDO Voltage Regulators
Industrial
XDFN EP
0.255@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.027
50000+
$0.0264
100000+
$0.0258
200000+
$0.0252
400000+
$0.0246