PDP SEO Portlet

NCP1399AFDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1399AFDR2G
Secondary Manufacturer Part#: NCP1399AFDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
30 ns
Matte Tin
260 °C
50 %
Surface Mount
MSL 3 - 168 hours
16
1
Yes
12.0000 V
-55 to 150 °C
150 °C
-55 °C
1 A
16SOIC
16
10 x 3.9 x 1.5 mm
No
SOIC
750 to 750 kHz
Half-Bridge
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.91192
5000+
$0.87815
10000+
$0.85651
20000+
$0.8521
40000+
$0.84768