NCP13992ASDR2G
Current Mode Resonant Controller with Integrated High Voltage Drivers, Enhanced Light Load
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCP13992ASDR2G
Secondary Manufacturer Part#: NCP13992ASDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current Mode Resonant Controller | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 3 | ||
| 16 | ||
| 1 | ||
| 12 V | ||
| -50 to 150 °C | ||
| 150 °C | ||
| -50 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 3.9 x 1.5 mm | ||
| SOIC | ||
| Half-Bridge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |