NCP13992ABDR2G
Current Mode Resonant Controller with Integrated High Voltage Drivers, Enhanced Light Load
- RoHS 10 Compliant
- Tariff Charges
NCP13992ABDR2G is a NCP13992 current mode resonant controller for half bridge resonant converter with integrated high-voltage driver, high performance. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. In applications where a PFC front stage is needed, it features a dedicated output to drive the PFC controller. This feature together with quiet skip mode technique further improves light load efficiency of the whole application. It provides a suite of protection features allowing safe operation in any application. This includes overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, automatic dead-time adjust, OVP and OTP protections. Application includes adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial and medical power sources.
- High frequency operation from 20KHz up to 750KHz
- Current mode control scheme, automatic dead-time with maximum dead-time clamp
- Dedicated start-up sequence for fast resonant tank stabilization
- Light load operation mode for improved efficiency
- Quiet skip operation mode for minimize transformer acoustic noise
- Out of resonance switching protection, open feedback loop protection
- Precise brown-out protection
- PFC stage operation control according to load conditions
- Start-up current source with extremely low leakage current
- SOIC-16 package, junction temperature range from -50 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current Mode Resonant Controller | ||
| 12.3 V | ||
| 11.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 1 | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -50 °C | ||
| 16SOIC | ||
| 16 | ||
| 1 A | ||
| 620 V | ||
| Extended Industrial | ||
| SOIC | ||
| 750 kHz | ||
| Half Bridge|Resonant |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |