PDP SEO Portlet

NCP1397ADR2G

AC/DC Converter, Resonant Mode Voltage Controller Oscillator, 50 kHz to 500 kHz, SOIC-15

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1397ADR2G
Secondary Manufacturer Part#: NCP1397ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1397 is a high performance controller that can be utilized in half bridge resonant topologies such as series resonant, parallel resonant and LLC resonant converters. It integrates 600 V gate drivers, simplifying layout and reducing external component count. With its unique architecture, including a 500 kHz Voltage Controlled Oscillator whose control mode permits flexibility when an ORing function is required, the NCP1397 delivers everything needed to build a reliable and rugged resonant mode power supply. The NCP1397 provides a suite of protection features with configurable settings to optimize any application. These include: auto-recovery or fault latch-off, brown-out, open optocoupler, soft-start and short-circuit protection. Deadtime is also adjustable to overcome shoot through current.

  • High-Frequency Operation from 50 kHz up to 500 kHz
  • 600 V High-Voltage Floating Driver
  • Adjustable Minimum Switching Frequency with ±3% Accuracy
  • Adjustable Deadtime from 100 ns to 2 s.
  • Startup Sequence Via an Externally Adjustable Soft-Start
  • Brown-Out Protection for a Simpler PFC Association
  • Latched Input for Severe Fault Conditions, e.g. Over Temperature or OVP
  • Timer-Based Input with Auto-Recovery Operation for Delayed Event Reaction
  • Latched Overcurrent Protection
  • Disable Input for Immediate Event Reaction or Simple ON/OFF Control
  • VCC Operation up to 20 V
  • Low Startup Current of 300 A
  • 1 A/0.5 A Peak Current Sink/Source Drive Capability
  • Common Collector Optocoupler Connection for Easier ORing
  • Optional Common Emitter Optocoupler Connection
  • Internal Temperature Shutdown
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
15
10 x 4 x 1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6
5000+
$0.58824
10000+
$0.5799
20000+
$0.57179
40000+
$0.5625