NCP1396BDR2G
Resonant Controller with Integrated High Voltage Drivers
- RoHS 10 Compliant
- Tariff Charges
The NCP1396BDR2G is a Resonant Mode Controller that offers everything needed to build a reliable and rugged resonant mode power supply. Its unique architecture includes a 500kHz Voltage Controlled Oscillator whose control mode brings flexibility when an O-Ring function is a necessity, e.g. in multiple feedback paths implementations. Its proprietary high-voltage technology, the controller welcomes a bootstrapped MOSFET driver for half-bridge applications accepting bulk voltages up to 600V. Protections featuring various reaction times, e.g. immediate shutdown or timer-based event, brown-out, broken optocoupler detection etc., contribute to a safer converter design, without engendering additional circuitry complexity. An adjustable dead time also helps lowering the shoot-through current contribution as the switching frequency increases.
- High-frequency Operation from 50kHz up to 500kHz
- 600V High-voltage floating driver
- Selectable minimum switching frequency with 3% accuracy
- Adjustable deadtime from 100ns to 2ms
- Startup sequence via an adjustable soft-star
- Brown-out protection for a simpler PFC association
- Latched input for severe fault conditions, e.g. over temperature or OVP
- Timer-based input with auto-recovery operation for delayed event reaction
- Enable Input for immediate event reaction or simple ON/OFF control
- 1A /0.5A Peak current sink/Source drive capability
- Common collector optocoupler connection for easier Oring
- Internal temperature shutdown
- B Version features 10V VCC startup threshold
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 20 ns | ||
| Matte Tin | ||
| 260 | ||
| 52 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 1 | ||
| No | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| 15SOIC | ||
| 15 | ||
| 19.55 x 6.85 x 3.43 mm | ||
| No | ||
| SOIC | ||
| 575 to 575 kHz | ||
| No | ||
| Half-Bridge|Push-Pull | ||
| 40 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |