PDP SEO Portlet

NCP1396ADR2G

Resonant Controller with Integrated High Voltage Drivers

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1396ADR2G
Secondary Manufacturer Part#: NCP1396ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1396 A/B offer everything needed to build a reliable and rugged resonant mode power supply. Its unique architecture includes a 500 kHz Voltage Controlled Oscillator whose control mode brings flexibility when an ORing function is a necessity, e.g. in multiple feedback paths implementations. Thanks to its proprietary high-voltage technology, the controller welcomes a bootstrapped MOSFET driver for half-bridge applications accepting bulk voltages up to 600 V. Protections featuring various reaction times, e.g. immediate shutdown or timer-based event, brown-out, broken opto-coupler detection etc., contribute to a safer converter design, without engendering additional circuitry complexity. An adjustable deadtime also helps lowering the shoot-through current contribution as the switching frequency increases.

  • Fast and slow fault detection, broken FB loop detection
  • Adjustable dead-time
  • Adjustable soft-start
  • Brown-Out protection

Technical Attributes

Find Similar Parts

Description Value
No
20 ns
Matte Tin
260
52 %
Surface Mount
MSL 1 - Unlimited
16
1
No
-40 to 125 °C
125 °C
-40 °C
1 A
15SOIC
15
19.55 x 6.85 x 3.43 mm
No
SOIC
575 to 575 kHz
No
Half-Bridge|Push-Pull
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.78486
5000+
$0.74243
10000+
$0.7229
20000+
$0.70436
40000+
$0.68675