PDP SEO Portlet

NCP1392DDR2G

MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator

Manufacturer:onsemi
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: NCP1392DDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Operating Frequency Range - from 25 kHz to 480 kHz
  • Minimum frequency adjust accuracy 3%
  • Fixed Dead Time - 0.6 s or 0.3 s
  • Adjustable Brown-out Protection for a Simple PFC Association
  • 100 ms or 12.6 ms PFC Delay Timer
  • Non-latched Enable Input
  • Internal 16 V VCC Clamp
  • Low Startup Current of 50 A
  • 1 A / 0.5 A Peak Current Sink / Source Drive Capability
  • Operation up to 600 V Bulk Voltage
  • Internal Temperature Shutdown
  • SOIC-8 Package
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
null
12.6 ms
450 ns
-40 °C
8 V
10 V
null
Surface Mount
null
null
NSOIC
null
500 mA
1 A
150 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.51095
2500+
$0.51095
5000+
$0.4975
10000+
$0.49104
20000+
$0.48474
40000+
$0.46679
SubTotal:
$1,277.38