PDP SEO Portlet

NCP1392BDR2G

MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1392BDR2G
Secondary Manufacturer Part#: NCP1392BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1392B is a self-oscillating high voltage MOSFET driver primarily tailored for the applications using half bridge topology. Due to its proprietary high-voltage technology, the driver accepts bulk voltages up to 600 V. Operating frequency of the driver can be adjusted from 25 kHz to 480 kHz using a single resistor. Adjustable Brown-out protection assures correct bulk voltage operating range. An internal 100 ms PFC delay timer guarantee that the main downstream converter will be turned on in the time the bulk voltage is fully stabilized. The device provides fixed dead time which helps lowering the shoot-through current.

  • Wide Operating Frequency Range - from 25 kHz to 480 kHz
  • Minimum frequency adjust accuracy 3%
  • Fixed Dead Time - 0.6 s or 0.3 s
  • Adjustable Brown-out Protection for a Simple PFC Association
  • 100 ms or 12.6 ms PFC Delay Timer
  • Non-latched Enable Input
  • Internal 16 V VCC Clamp
  • Low Startup Current of 50 A
  • 1 A / 0.5 A Peak Current Sink / Source Drive Capability
  • Operation up to 600 V Bulk Voltage
  • Internal Temperature Shutdown
  • SOIC-8 Package
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
High and Low Side
100 ms
Matte Tin
260
20 ns
500 ns
40 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
25, 250 kHz
150 °C
-40 °C
750 ns
5, 12 Ohm
8SOIC N
1 A
8
MOSFET
5 x 4 x 1.5 mm
No
2 V
1 A
500 mA
SOIC N
10 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.24496
5000+
$0.23639
10000+
$0.23297
20000+
$0.22954
40000+
$0.22612