PDP SEO Portlet

NCP1380DDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1380DDR2G
Secondary Manufacturer Part#: NCP1380DDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
25 ns
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-40 to 125 °C
125 °C
-40 °C
800 mA
-0.3 to 20 V
8SOIC N
8
Quasi-Resonant Controller
5 x 4 x 1.5 mm
No
SOIC N
18 V
8.3 V
65 kHz
110 kHz
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49784
5000+
$0.48795
10000+
$0.48094
20000+
$0.47413
40000+
$0.4605