PDP SEO Portlet

NCP137AFCT110T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP137AFCT110T2G
Secondary Manufacturer Part#: NCP137AFCT110T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 mV
Surface Mount
5.5 V
1.14 V
1.14 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
700 mA
700 mA
Fixed
1.1 V
6WLCSP
6
Positive Output
1.1V 700mA LDO Voltage Regulators
Industrial
WLCSP
40@700mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.23485
10000+
$0.2257
20000+
$0.21655
40000+
$0.2074
80000+
$0.20359