PDP SEO Portlet

NCP1377DR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1377DR2G
Secondary Manufacturer Part#: NCP1377DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
20 ns
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
1
8
1
No
150 °C
150 °C
-40 °C
500 mA
18 V
8SOIC N
8
Quasi-Resonant Controller
5 x 4 x 1.5 mm
No
SOIC N
18 V
7 V
100 kHz
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:379  Mult:1  
USD $:
379+
$1.69231
758+
$1.62963
1516+
$1.57143
3032+
$1.51724
6064+
$1.46667