PDP SEO Portlet

NCP135BMT040TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP135BMT040TBG
Secondary Manufacturer Part#: NCP135BMT040TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
400 mV
0.4 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
500 mA
Fixed
400 mV
6WDFN
6
Positive
400mV 500mA LDO Voltage Regulators
Extended Industrial
WDFN
53@500mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.135
10000+
$0.132
20000+
$0.129
40000+
$0.126
80000+
$0.123