PDP SEO Portlet

NCP1351BDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1351BDR2G
Secondary Manufacturer Part#: NCP1351BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
100 ns
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
1
No
150 °C
150 °C
-25 °C
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
28 V
12 V
65 kHz
65 kHz
Flyback, Forward, Forward
90 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1087  Mult:1  
USD $:
1087+
$0.58974
2174+
$0.575
4348+
$0.5679
8696+
$0.56098
17392+
$0.55422