PDP SEO Portlet

NCP1342DADBDD1R2G

Quasi-Resonant Flyback Controller with Valley Lock-Out Switching

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1342DADBDD1R2G
Secondary Manufacturer Part#: NCP1342DADBDD1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1342 is a highly integrated quasi-resonant flyback controller suitable for designing high-performance off-line power converters. With an integrated active X2 capacitor discharge feature, the NCP1342 can enable no-load power consumption below 30 mW.
The NCP1342 features a proprietary valley-lockout circuitry, ensuring stable valley switching. This system works down to the 6th valley and transitions to frequency foldback mode to reduce switching losses. As the load decreases further, the NCP1342 enters quiet-skip mode to manage the power delivery while minimizing acoustic noise.
To ensure light load performance with high frequency designs, the NCP1342 incorporates Rapid Frequency Foldback with Minimum Peak Current Modulation to reduce the switching frequency quickly. To help ensure converter ruggedness, the NCP1342 implements several key protective features such as internal brownout detection, a non-dissipative Over Power Protection (OPP) for constant maximum output power regardless of input voltage, a latched overvoltage and NTC-ready overtemperature protection through a dedicated pin, and line removal detection to safely discharge the X2 capacitors when the ac line is removed.

  • Integrated High-Voltage Startup Circuit with Brownout Detection
  • Integrated X2 Capacitor Discharge Capability
  • Wide VCC Range from 9 V to 28 V
  • 28 V VCC Overvoltage Protection
  • Abnormal Overcurrent Fault Protection for Winding Short Circuit or Saturation Detection
  • Internal Temperature Shutdown
  • Valley Switching Operation with Valley-Lockout for Noise-Free Operation
  • Frequency Foldback with 25 kHz Minimum Frequency Clamp for Increased Efficiency at Light Loads
  • Rapid Frequency Foldback for Fast Reduction of Switching Frequency at Light Loads
  • Skip Mode with Quiet-Skip Technology for Highest Performance During Light Loads
  • Minimized Current Consumption for No Load Power Below 30 mW
  • Frequency Jittering for Reduced EMI Signature
  • Latching or Auto-Recovery Timer-Based Overload Protection
  • Adjustable Overpower Protection (OPP)
  • Adjustable Maximum Frequency Clamp
  • Fault Pin for S

Technical Attributes

Find Similar Parts

Description Value
28 V
9 V
MSL 1 - Unlimited
9
125 °C
-40 °C
800 mA
14 V
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1563  Mult:1  
USD $:
1563+
$0.51744
3126+
$0.5148
6252+
$0.51216
12504+
$0.50952
25008+
$0.50688