PDP SEO Portlet

NCP1340B3D1R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1340B3D1R2G
Secondary Manufacturer Part#: NCP1340B3D1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
5 ns
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
9
1
No
9.0000, 28.0000 V
-40 to 125 °C
125 °C
-40 °C
800 mA
9SOIC-N
9
5 x 4 x 1.5 mm
No
SOIC N
420 kHz
Flyback
20 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.60629
5000+
$0.57351
10000+
$0.55842
20000+
$0.5441
40000+
$0.5305