PDP SEO Portlet

NCP133AMX120TCG

LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V Output Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP133AMX120TCG
Secondary Manufacturer Part#: NCP133AMX120TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP133 is a 500 mA VLDO equipped with NMOS passtransistor and a separate bias supply voltage (VBIAS). The deviceprovides very stable, accurate output voltage with low noise suitablefor space constrained, noise sensitive applications. In order tooptimize performance for battery operated portable applications, theNCP133 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mmpackage is optimized for use in space constrained applications.

  • Ultra-Low Dropout of Typ. 140mV
  • Fixed Output Voltage options from 0.8V to 2.1V and Adjustable
  • 140 mV typical dropout at the full 500 mA load.
  • Guaranteed Output Current from 0mA to 500mA
  • 0.5% Typical Output Voltage Accuracy
  • Output Current in Excess of 500mA
  • Output Active Discharge option available

Technical Attributes

Find Similar Parts

Description Value
0.5 %
5.5 V
800 mV
0.8 to 5.5 V
170 °C/W
Matte Tin
0.01 %/V
1.5 mV
260
0.25@500mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
1.2 V
6XDFN
6
Positive
1.2 x 1.2 x 0.4(Max)
1.2V 500mA LDO Voltage Regulators
Industrial
XDFN
0.14@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.24171
10000+
$0.22865
20000+
$0.22263
40000+
$0.21692
80000+
$0.2115