NCP133AMX115TCG
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP133AMX115TCG
- RoHS 10 Compliant
- Tariff Charges
- Ultra-Low Dropout of Typ. 140mV
- Fixed Output Voltage options from 0.8V to 2.1V and Adjustable
- 140 mV typical dropout at the full 500 mA load.
- Guaranteed Output Current from 0mA to 500mA
- 0.5% Typical Output Voltage Accuracy
- Output Current in Excess of 500mA
- Output Active Discharge option available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 800 V | ||
| 5.5 V | ||
| -40 °C | ||
| null | ||
| null | ||
| 1.15 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |