NCP133AMX105TCG
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V Output Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP133AMX105TCG
Secondary Manufacturer Part#: NCP133AMX105TCG
- RoHS 10 Compliant
- Tariff Charges
NCP133 is a 500 mA VLDO equipped with NMOS passtransistor and a separate bias supply voltage (VBIAS). The deviceprovides very stable, accurate output voltage with low noise suitablefor space constrained, noise sensitive applications. In order tooptimize performance for battery operated portable applications, theNCP133 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mmpackage is optimized for use in space constrained applications.
- Ultra-Low Dropout of Typ. 140mV
- Fixed Output Voltage options from 0.8V to 2.1V and Adjustable
- 140 mV typical dropout at the full 500 mA load.
- Guaranteed Output Current from 0mA to 500mA
- 0.5% Typical Output Voltage Accuracy
- Output Current in Excess of 500mA
- Output Active Discharge option available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 140 mV | ||
| 5.5 V | ||
| 800 mV | ||
| 0.8 to 5.5 V | ||
| 170 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 1.5 mV | ||
| 260 | ||
| 0.25@500mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 1.05 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.2 x 1.2 x 0.4(Max) | ||
| 1.05V 500mA LDO Voltage Regulators | ||
| Industrial | ||
| XDFN | ||
| 0.14@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |