PDP SEO Portlet

NCP130AMX150TCG

LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.5V Output Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP130AMX150TCG
Secondary Manufacturer Part#: NCP130AMX150TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP130 is a 300 mA VLDO equipped with NMOS passtransistor and a separate bias supply voltage (VBIAS). The deviceprovides very stable, accurate output voltage with low noise suitablefor space constrained, noise sensitive applications. In order tooptimize performance for battery operated portable applications, theNCP130 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mmpackage is optimized for use in space constrained applications.

  • Ultra-Low Dropout of Typ. 75mV
  • Fixed Output Voltage optionsfrom 0.8V to 2.1V
  • 75 mV typical dropout at the full 300 mA load.
  • Guaranteed Output Current from 0mA to 300mA
  • 0.5% Typical Output Voltage Accuracy
  • Output Current in Excess of 300mA
  • Output Active Discharge option available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $: