PDP SEO Portlet

NCP130AMX100TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP130AMX100TCG
Secondary Manufacturer Part#: NCP130AMX100TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
75 mV
XDFN-EP
Surface Mount
5.5 V
800 mV
MSL 1 - Unlimited
1
6
85 °C
-40 °C
300 mA
Fixed
1 V
Positive Output
1V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.17114
10000+
$0.16189
20000+
$0.15876
40000+
$0.15795
80000+
$0.15714