NCP1271D100R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1271D100R2G
Secondary Manufacturer Part#: NCP1271D100R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 85 % | ||
| 20 ns | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7 | ||
| 1 | ||
| No | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| -0.3 to 20 V | ||
| 7SOIC | ||
| 7 | ||
| Single Ended Controller | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 20 V | ||
| 8.2 V | ||
| 105 kHz | ||
| 95 kHz | ||
| 100 kHz | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |