NCP12700BDNR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP12700BDNR2G
Secondary Manufacturer Part#: NCP12700BDNR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 84 % | ||
| 0 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10MSOP | ||
| 10 | ||
| Secondary Side Controller | ||
| MSOP | ||
| 20 V | ||
| 9 V | ||
| 1 MHz | ||
| 1 MHz | ||
| 100 kHz | ||
| 500 kHz | ||
| Flyback, Forward, Forward |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |